



LW-C1V | |
|---|---|
DigiKey Part Number | 1885-1680-ND |
Manufacturer | |
Manufacturer Product Number | LW-C1V |
Description | CONTACT BLOCK SPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 5 | 17,22800 € | 86,14 € |
| 10 | 16,24300 € | 162,43 € |
| 25 | 15,02480 € | 375,62 € |
| 50 | 14,16280 € | 708,14 € |
| 100 | 13,34890 € | 1 334,89 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,70000 € |

