Selector Switch 3 Position DPDT 5A (AC/DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6S-3T6

DigiKey Part Number
1885-1903-ND
Manufacturer
Manufacturer Product Number
LBW6S-3T6
Description
SWITCH SELECT 3POS DPDT 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 5A (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-Off-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
-
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Approval Agency
CE, CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,51000 €31,51 €
1027,18800 €271,88 €
2525,63120 €640,78 €
5024,51080 €1 225,54 €
10023,43720 €2 343,72 €
25022,08684 €5 521,71 €
Manufacturers Standard Package
Unit Price without VAT:31,51000 €
Unit Price with VAT:37,81200 €