LBW6L-M1T54W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 8
Unit Price: 44,23000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 76,92000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 60,84000 €
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for LBW6L-M1T54W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6L-M1T54W

DigiKey Part Number
LBW6L-M1T54W-ND
Manufacturer
Manufacturer Product Number
LBW6L-M1T54W
Description
LBW FLUSH ILLD PB MOME. WHITE
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
2,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.