Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW4B-V4F02-R-EMO-2

DigiKey Part Number
1885-HW4B-V4F02-R-EMO-2-ND
Manufacturer
Manufacturer Product Number
HW4B-V4F02-R-EMO-2
Description
SWITCH E-STOP 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
10A (AC), 8A (DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,54000 €53,54 €
546,70800 €233,54 €
1044,03400 €440,34 €
2540,72760 €1 018,19 €
5038,38760 €1 919,38 €
10036,17740 €3 617,74 €
Manufacturers Standard Package
Unit Price without VAT:53,54000 €
Unit Price with VAT:64,24800 €