Image for HA-C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA-C5

DigiKey Part Number
1885-HA-C5-ND
Manufacturer
Manufacturer Product Number
HA-C5
Description
CONTACT BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPDT 5A @ 125VAC, 3A @ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
5A @ 125VAC, 3A @ 30VDC
(Select First, Then Apply Filters) Compatible Series
IDEC, L6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,56000 €6,56 €
105,66000 €56,60 €
255,33760 €133,44 €
505,10560 €255,28 €
1004,88300 €488,30 €
2504,60316 €1 150,79 €
5004,40178 €2 200,89 €
1 0004,20884 €4 208,84 €
Manufacturers Standard Package
Unit Price without VAT:6,56000 €
Unit Price with VAT:7,87200 €