GT5P-N30SA100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 3
Unit Price: 42,33000 €
Datasheet
Image for GT5P-N30SA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5P-N30SA100

DigiKey Part Number
1885-GT5P-N30SA100-ND
Manufacturer
Manufacturer Product Number
GT5P-N30SA100
Description
RELAY TIME DELAY 30SEC 5A 120V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 30 Sec Delay 5A @ 120VAC/24VDC Socketable
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.5 Sec ~ 30 Sec
Contact Rating @ Voltage
5A @ 120VAC/24VDC
Voltage - Supply
100 ~ 120VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes