Image for GE1A-C30HA220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE1A-C30HA220

DigiKey Part Number
1885-GE1A-C30HA220-ND
Manufacturer
Manufacturer Product Number
GE1A-C30HA220
Description
RELAY TIME DELAY 30HR 5A 240V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.3 Sec ~ 30 Hrs
Contact Rating @ Voltage
5A @ 240VAC/24VDC
Voltage - Supply
220 ~ 240VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,35000 €32,35 €
Manufacturers Standard Package
Unit Price without VAT:32,35000 €
Unit Price with VAT:38,82000 €