cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1A-H24RA

DigiKey Part Number
1885-FT1A-H24RA-ND
Manufacturer
Manufacturer Product Number
FT1A-H24RA
Description
SMARTAXIS 24I/O CPU DC POWER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
16 - Analog
Number of Outputs and Type
8 - Relay
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
TFT - Color LCD
Number of Characters Per Row
-
Communications
Ethernet, Modbus, RS-232C, RS-485
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Software
WindLDR
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1430,16000 €430,16 €
Manufacturers Standard Package
Unit Price without VAT:430,16000 €
Unit Price with VAT:516,19200 €