Image for FB1W-HW4B-V402R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB1W-HW4B-V402R

DigiKey Part Number
1885-FB1W-HW4B-V402R-ND
Manufacturer
Manufacturer Product Number
FB1W-HW4B-V402R
Description
SWITCH E-STOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,71000 €81,71 €
571,28000 €356,40 €
1067,19900 €671,99 €
2562,15080 €1 553,77 €
5058,57720 €2 928,86 €
10055,20220 €5 520,22 €
Manufacturers Standard Package
Unit Price without VAT:81,71000 €
Unit Price with VAT:98,05200 €