
ALD22211DNUR | |
|---|---|
DigiKey Part Number | ALD22211DNUR-ND |
Manufacturer | |
Manufacturer Product Number | ALD22211DNUR |
Description | 30MM PB IL MOM 24V 1NO1NC RED |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,10000 € | 60,10 € |
| 10 | 51,84300 € | 518,43 € |
| 25 | 48,86880 € | 1 221,72 € |
| 50 | 46,72740 € | 2 336,37 € |
| 100 | 44,67600 € | 4 467,60 € |
| Unit Price without VAT: | 60,10000 € |
|---|---|
| Unit Price with VAT: | 72,12000 € |

