
ABD3400T8 | |
|---|---|
DigiKey Part Number | ABD3400T8-ND |
Manufacturer | |
Manufacturer Product Number | ABD3400T8 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | IDEC, TWND | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| 10 | 15,93100 € | 159,31 € |
| 25 | 15,02080 € | 375,52 € |
| 50 | 14,36520 € | 718,26 € |
| 100 | 13,73720 € | 1 373,72 € |
| 250 | 12,94712 € | 3 236,78 € |
| 500 | 12,37854 € | 6 189,27 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 22,15200 € |

