
MPTSP3 | |
|---|---|
DigiKey Part Number | MPTSP3-1135-ND |
Manufacturer | |
Manufacturer Product Number | MPTSP3 |
Description | PROBE STAINLESS STEEL 6.10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Angled Stainless Steel 6.10" (155.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Angled | |
Length - Overall | 6.10" (155.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,61600 € |

