
MPT123NY.ITU | |
---|---|
DigiKey Part Number | 2014-MPT123NY.ITU-ND |
Manufacturer | |
Manufacturer Product Number | MPT123NY.ITU |
Description | KIT OF 3 MPT NYLON PLASTIC PROBE |
Customer Reference | |
Detailed Description | Probe Set Multiple Tips Plastic Assorted Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Probe Set | |
Tip Shape | Multiple Tips | |
Length - Overall | Assorted | |
Material | Plastic | |
Weight | - | |
Base Product Number |