
ES6024S.CR.BG.ITU | |
|---|---|
DigiKey Part Number | 2014-ES6024S.CR.BG.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES6024S.CR.BG.ITU |
Description | HP PLIER LONG SNIPE,SERRATED,ESD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 5.31" (135.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Ideal-tek S.A. | Jaw Type Serrated |
Packaging Retail Package | Features Ergonomic, ESD Safe |
Part Status Active | Length 5.31" (135.0mm) |
Tool Type Electronics | Base Product Number |
Tip Type Snipe (Chain) Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,84000 € | 51,84 € |
| Unit Price without VAT: | 51,84000 € |
|---|---|
| Unit Price with VAT: | 62,20800 € |


