

AA.SA.NE.B.ITU | |
---|---|
DigiKey Part Number | 2014-AA.SA.NE.B.ITU-ND |
Manufacturer | |
Manufacturer Product Number | AA.SA.NE.B.ITU |
Description | ESD EPOXY COATED TWEEZ 5.12",AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.92" (125.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,06000 € | 28,06 € |
Unit Price without VAT: | 28,06000 € |
---|---|
Unit Price with VAT: | 33,67200 € |