Tweezers Acid Resistant, Anti-Magnetic Pointed Rounded 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Rounded 4.72" (120.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

2A.SA.B.ITE

DigiKey Part Number
2014-2A.SA.B.ITE-ND
Manufacturer
Manufacturer Product Number
2A.SA.B.ITE
Description
ECONOMY TWEEZERS 4.72",2A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Rounded 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,00000 €6,00 €
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,20000 €