
77DB-12-12 | |
|---|---|
DigiKey Part Number | 2882-77DB-12-12-ND |
Manufacturer | |
Manufacturer Product Number | 77DB-12-12 |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 5 | 10,35200 € | 51,76 € |
| 24 | 9,53875 € | 228,93 € |
| 48 | 9,20063 € | 441,63 € |
| 72 | 9,00819 € | 648,59 € |
| 120 | 8,77167 € | 1 052,60 € |
| 264 | 8,41860 € | 2 222,51 € |
| 504 | 8,13978 € | 4 102,45 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,50000 € |

