
15DYS818-240075W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS818-240075W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS818-240075W-K |
Description | AC/DC WALL MOUNT ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.58" L x 1.71" W x 1.43" H (65.5mm x 43.5mm x 36.2mm) |
Voltage - Output 24V | Approval Agency CE, GS, SAA, UL |
Current - Output (Max) 750mA | Standard Number 60950-1 |
Power (Watts) 18 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 5 | 10,16800 € | 50,84 € |
| 10 | 9,80800 € | 98,08 € |
| 25 | 9,35040 € | 233,76 € |
| 50 | 9,01900 € | 450,95 € |
| 100 | 8,69910 € | 869,91 € |
| 250 | 8,29348 € | 2 073,37 € |
| 500 | 7,99936 € | 3 999,68 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,27200 € |

