



TP-DC-1248GDX2-HP | |
|---|---|
DigiKey Part Number | 2303-TP-DC-1248GDX2-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DC-1248GDX2-HP |
Description | 10-15VDC IN, QTY 2 PORTS 802.3AF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V, 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 10 ~ 15V | |
Number of Ports | 2 | |
Voltage - Output | 56V, 56V | |
Current - Output | 380 mA | |
Power (Watts) - Per Port | 43W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,24000 $ | 204,24 $ |
| 10 | 179,51600 $ | 1 795,16 $ |
| 25 | 170,52840 $ | 4 263,21 $ |
| 50 | 164,03040 $ | 8 201,52 $ |
| Unit Price without VAT: | 204,24000 $ |
|---|---|
| Unit Price with VAT: | 245,08800 $ |


