
20647-020E-01 | |
|---|---|
DigiKey Part Number | 5378-20647-020E-01TR-ND - Tape & Reel (TR) 5378-20647-020E-01CT-ND - Cut Tape (CT) 5378-20647-020E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20647-020E-01 |
Description | CONN FFC BOTTOM 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,73430 € | 73,43 € |
| 250 | 0,68824 € | 172,06 € |
| 500 | 0,65538 € | 327,69 € |
| 1 000 | 0,62408 € | 624,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59430 € | 1 188,60 € |
| 4 000 | 0,56595 € | 2 263,80 € |
| 6 000 | 0,54999 € | 3 299,94 € |
| 10 000 | 0,53054 € | 5 305,40 € |
| 14 000 | 0,51811 € | 7 253,54 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

