
20599-035E-01 | |
|---|---|
DigiKey Part Number | 5378-20599-035E-01TR-ND - Tape & Reel (TR) 5378-20599-035E-01CT-ND - Cut Tape (CT) 5378-20599-035E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20599-035E-01 |
Description | MINIFLEX 3-BFN LK 35P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 35 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,83480 € | 20,87 € |
| 50 | 0,79460 € | 39,73 € |
| 100 | 0,75660 € | 75,66 € |
| 250 | 0,70920 € | 177,30 € |
| 500 | 0,67532 € | 337,66 € |
| 1 000 | 0,64308 € | 643,08 € |
| 2 500 | 0,60466 € | 1 511,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57406 € | 2 870,30 € |
| 10 000 | 0,54669 € | 5 466,90 € |
| 15 000 | 0,53129 € | 7 969,35 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

