
SMCJ220A | |
|---|---|
DigiKey Part Number | 4024-SMCJ220ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ220A |
Description | TVS DIODE 220VWM 356VC SMC |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 559,64600 € | 2 798,23 € |
| 100 | 466,37120 € | 46 637,12 € |
| 1 000 | 373,09696 € | 373 096,96 € |
| Unit Price without VAT: | 559,64600 € |
|---|---|
| Unit Price with VAT: | 671,57520 € |

