SMBJ220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ220A

DigiKey Part Number
4024-SMBJ220ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ220A
Description
TVS DIODE 220VWM 356VC DO214AA
Customer Reference
Detailed Description
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5315,83000 €1 579,15 €
100263,19110 €26 319,11 €
1 000210,55288 €210 552,88 €
Unit Price without VAT:315,83000 €
Unit Price with VAT:378,99600 €