HMTP4N06AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8050

DigiKey Part Number
4024-S8050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S8050
Description
TRANS NPN 25V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
530,88000 €154,40 €
10025,73400 €2 573,40 €
1 00020,58720 €20 587,20 €
Unit Price without VAT:30,88000 €
Unit Price with VAT:37,05600 €