
S3JB | |
|---|---|
DigiKey Part Number | 4024-S3JBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3JB |
Description | DIODE STANDARD 600V 3A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,25800 € | 1,29 € |
| 3 000 | 0,10288 € | 308,64 € |
| 18 000 | 0,06858 € | 1 234,44 € |
| Unit Price without VAT: | 0,25800 € |
|---|---|
| Unit Price with VAT: | 0,30960 € |

