
GBJ2510 | |
|---|---|
DigiKey Part Number | 4024-GBJ2510-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2510 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 2,04733 € | 30,71 € |
| 30 | 1,91067 € | 57,32 € |
| 90 | 1,50133 € | 135,12 € |
| 510 | 1,22833 € | 626,45 € |
| 750 | 1,09185 € | 818,89 € |
| Unit Price without VAT: | 2,04733 € |
|---|---|
| Unit Price with VAT: | 2,45680 € |

