Bridge Rectifier Single Phase Standard 600 V Through Hole D3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6KB6U

DigiKey Part Number
4024-D6KB6U-ND
Manufacturer
Manufacturer Product Number
D6KB6U
Description
BRIDGE RECT 1PHASE 600V 6A D3K
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole D3K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HY Electronic (Cayman) Limited
Series
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
D3K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50,80200 €4,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80200 €
Unit Price with VAT:0,96240 €