
4GBJ406 | |
|---|---|
DigiKey Part Number | 4024-4GBJ406-ND |
Manufacturer | |
Manufacturer Product Number | 4GBJ406 |
Description | BRIDGE RECT 1PHASE 600V 4A 4GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole 4GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 4 A |
Manufacturer HY Electronic (Cayman) Limited | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package 4GBJ |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Tube: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,40000 € | 7,00 € |
| 20 | 1,30650 € | 26,13 € |
| 100 | 1,02650 € | 102,65 € |
| 500 | 0,83988 € | 419,94 € |
| 1 000 | 0,74655 € | 746,55 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

