
1399.59.0005 | |
|---|---|
DigiKey Part Number | 3628-1399.59.0005-ND |
Manufacturer | |
Manufacturer Product Number | 1399.59.0005 |
Description | 1399.59.0005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/a/h/p/-c, GLONASS, GPS, LTE Dome SMA Male (4) Panel Mount |
EDA/CAD Models | 1399.59.0005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 2.595GHz, 3.6GHz, 5.437GHz | |
Frequency Range | 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.975GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.5, 1.7, 1.8, 2 | |
Return Loss | - | |
Gain | 1.5dBi, 1.5dBi, 2dBi, 3.5dBi | |
Features | - | |
Termination | SMA Male (4) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.307" (33.20mm) | |
Applications | 802.11b/g/a/h/p/-c, GLONASS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,69000 € | 200,69 € |
| 10 | 171,90300 € | 1 719,03 € |
| 25 | 164,71960 € | 4 117,99 € |
| Unit Price without VAT: | 200,69000 € |
|---|---|
| Unit Price with VAT: | 240,82800 € |

