
YC0008AA | |
|---|---|
DigiKey Part Number | 2958-YC0008AATR-ND - Tape & Reel (TR) 2958-YC0008AACT-ND - Cut Tape (CT) 2958-YC0008AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0008AA |
Description | EMBEDDED, 1173, 1575, GNSS L1&L5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2.5 |
Part Status Active | Gain 2dBi |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.197" (5.00mm) |
Frequency (Center/Band) 1.37GHz | Applications GNSS |
Frequency Range 1.17GHz ~ 1.58GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,80921 € | 1 447,37 € |
| 1 600 | 1,76426 € | 2 822,82 € |
| 2 400 | 1,74174 € | 4 180,18 € |
| 4 000 | 1,71679 € | 6 867,16 € |
| Unit Price without VAT: | 1,80921 € |
|---|---|
| Unit Price with VAT: | 2,17105 € |

