
MF53/2X8A_11MXPM/11MXPM/305_1 | |
---|---|
DigiKey Part Number | 3628-MF53/2X8A_11MXPM/11MXPM/305_1-ND |
Manufacturer | |
Manufacturer Product Number | MF53/2X8A_11MXPM/11MXPM/305_1 |
Description | MULTICOAX TEST CBL MXP TO MXP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MXP to MXP Multiflex 53 12.01" (305.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MXP to MXP | |
1st Connector | MXP Plug (16) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MXP Plug (16) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | Multiflex 53 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 379,96000 € | 3 379,96 € |
Unit Price without VAT: | 3 379,96000 € |
---|---|
Unit Price with VAT: | 4 055,95200 € |