82_MCX-S75-0-2/111_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 6,25630 €
Datasheet
MCX Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MCX-S75-0-2/111_NE

DigiKey Part Number
3628-82_MCX-S75-0-2/111_NE-ND
Manufacturer
Manufacturer Product Number
82_MCX-S75-0-2/111_NE
Description
82_MCX-S75-0-2/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MCX-S75-0-2/111_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
170 V
Mounting Type
Board Edge, Cutout; Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82_MCX-S75-0-2/111_NHHuber+Suhner, Inc.03628-82_MCX-S75-0-2/111_NH-ND6,25630 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,63400 €96,34 €
Manufacturers Standard Package
Unit Price without VAT:9,63400 €
Unit Price with VAT:11,56080 €