
34_QMA-50-0-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-34_QMA-50-0-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_QMA-50-0-2/133_NE |
Description | COAX ADAPT QMA TO QMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QMA Jack, Female Socket To QMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_QMA-50-0-2/133_NE Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper, Bronze |
Convert From (Adapter End) QMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) QMA Jack, Female Socket | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,73000 € | 59,73 € |
| Unit Price without VAT: | 59,73000 € |
|---|---|
| Unit Price with VAT: | 71,67600 € |

