
34_MCX-50-0-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-34_MCX-50-0-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_MCX-50-0-2/111_NE |
Description | COAX ADAPT MCX TO MCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_MCX-50-0-2/111_NE Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MCX Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,22000 € | 45,22 € |
| Unit Price without VAT: | 45,22000 € |
|---|---|
| Unit Price with VAT: | 54,26400 € |

