
21_QLA-01-2-5/112_NH | |
|---|---|
DigiKey Part Number | 3628-21_QLA-01-2-5/112_NH-ND |
Manufacturer | |
Manufacturer Product Number | 21_QLA-01-2-5/112_NH |
Description | 21_QLA-01-2-5/112_NH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | QLA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_QLA-01-2-5/112_NH Models |
Category | Frequency - Max 1.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Bronze |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 10000 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,90750 € | 1 990,75 € |
| Unit Price without VAT: | 19,90750 € |
|---|---|
| Unit Price with VAT: | 23,88900 € |








