
32_PC185-50-0-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-32_PC185-50-0-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_PC185-50-0-1/199_NE |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 67 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Liquid Crystal Polymer (LCP) |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 1.85mm Plug, Male Pin | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,33000 € | 585,33 € |
| Unit Price without VAT: | 585,33000 € |
|---|---|
| Unit Price with VAT: | 702,39600 € |

