
31_PC24-SK-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-31_PC24-SK-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 31_PC24-SK-50-1/199_NE |
Description | COAX ADAPT 2.4MM TO SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To SK Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_PC24-SK-50-1/199_NE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyphenylene Ether (PPE) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SK Jack, Female Socket | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,31000 € | 388,31 € |
| Unit Price without VAT: | 388,31000 € |
|---|---|
| Unit Price with VAT: | 465,97200 € |

