Adapter Coaxial Connector N Jack, Female Socket To QN Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_N-QN-50-1/133_NE

DigiKey Part Number
3628-31_N-QN-50-1/133_NE-ND
Manufacturer
Manufacturer Product Number
31_N-QN-50-1/133_NE
Description
COAX ADAPT N TO QN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To QN Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
31_N-QN-50-1/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
11 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
White Bronze
Adapter Series
Center Contact Material
Bronze
Center Gender
Female to Female
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
N Jack, Female Socket
Mating Cycles
100
Convert To (Adapter End)
QN Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,38000 €45,38 €
1038,56500 €385,65 €
2536,15160 €903,79 €
5034,42720 €1 721,36 €
10032,78580 €3 278,58 €
25030,73632 €7 684,08 €
Manufacturers Standard Package
Unit Price without VAT:45,38000 €
Unit Price with VAT:54,45600 €