
31_BNC-SMB-50-2/1--_UE | |
|---|---|
DigiKey Part Number | 3628-31_BNC-SMB-50-2/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 31_BNC-SMB-50-2/1--_UE |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_BNC-SMB-50-2/1--_UE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold, White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMB Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,24000 € | 62,24 € |
| Unit Price without VAT: | 62,24000 € |
|---|---|
| Unit Price with VAT: | 74,68800 € |

