
31_BNC-N-50-51/1--_UE | |
|---|---|
DigiKey Part Number | 3628-31_BNC-N-50-51/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 31_BNC-N-50-51/1--_UE |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_BNC-N-50-51/1--_UE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 70°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,38000 € | 156,38 € |
| 10 | 132,93900 € | 1 329,39 € |
| 25 | 124,62440 € | 3 115,61 € |
| 50 | 118,68580 € | 5 934,29 € |
| Unit Price without VAT: | 156,38000 € |
|---|---|
| Unit Price with VAT: | 187,65600 € |

