
24_SK-50-2-55/1--_NE | |
|---|---|
DigiKey Part Number | 3628-24_SK-50-2-55/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_SK-50-2-55/1--_NE |
Description | 24_SK-50-2-55/1--_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SK Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_SK-50-2-55/1--_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,43000 € | 132,43 € |
| 10 | 112,57200 € | 1 125,72 € |
| 25 | 105,53120 € | 2 638,28 € |
| 50 | 100,50100 € | 5 025,05 € |
| Unit Price without VAT: | 132,43000 € |
|---|---|
| Unit Price with VAT: | 158,91600 € |


