
24_NEX10-50-2-1/033_-Y | |
|---|---|
DigiKey Part Number | 3628-24_NEX10-50-2-1/033_-Y-ND |
Manufacturer | |
Manufacturer Product Number | 24_NEX10-50-2-1/033_-Y |
Description | 24_NEX10-50-2-1/033_-Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,82730 € | 982,73 € |
| Unit Price without VAT: | 9,82730 € |
|---|---|
| Unit Price with VAT: | 11,79276 € |

