
23_H4-50-0-7/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_H4-50-0-7/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_H4-50-0-7/133_NE |
Description | 23_H4-50-0-7/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | H4 Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 23_H4-50-0-7/133_NE Models |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,71300 € | 467,13 € |
| Unit Price without VAT: | 46,71300 € |
|---|---|
| Unit Price with VAT: | 56,05560 € |

