Parametric Equivalent

23_C-50-0-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_C-50-0-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_C-50-0-2/133_NE |
Description | 23_C-50-0-2/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_C-50-0-2/133_NE Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23_C-50-0-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_C-50-0-1/133_NE-ND | 95,69700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,51200 € | 915,12 € |
| Unit Price without VAT: | 91,51200 € |
|---|---|
| Unit Price with VAT: | 109,81440 € |


