Adapter Coaxial Connector PC7 Plug, Male Pin To 3.5mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_PC7-PC35-50-1/1--_UE

DigiKey Part Number
3628-33_PC7-PC35-50-1/1--_UE-ND
Manufacturer
Manufacturer Product Number
33_PC7-PC35-50-1/1--_UE
Description
COAX ADAPT 3.5MM TO 7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector PC7 Plug, Male Pin To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_PC7-PC35-50-1/1--_UE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass, Stainless Steel
Adapter Series
Body Finish
Gold
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
PC7 Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
3.5mm Jack, Female Socket
Operating Temperature
-55°C ~ 70°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1369,15000 €369,15 €
Manufacturers Standard Package
Unit Price without VAT:369,15000 €
Unit Price with VAT:442,98000 €