Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

22_MCX-50-0-19/111_NH | |
|---|---|
DigiKey Part Number | 3628-22_MCX-50-0-19/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 22_MCX-50-0-19/111_NH |
Description | 22_MCX-50-0-19/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 22_MCX-50-0-19/111_NH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 170 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22_MCX-50-0-2/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_MCX-50-0-2/111_NE-ND | 7,83700 € | Parametric Equivalent |
| 22_MCX-50-0-2/111_NH | Huber+Suhner, Inc. | 0 | 3628-22_MCX-50-0-2/111_NH-ND | 7,24000 € | Parametric Equivalent |
| R113553000 | Radiall USA, Inc. | 841 | 2201-R113553000-ND | 9,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,34220 € | 534,22 € |
| Unit Price without VAT: | 5,34220 € |
|---|---|
| Unit Price with VAT: | 6,41064 € |




