
16_QLA-01-2-4/122_NE | |
|---|---|
DigiKey Part Number | 3628-16_QLA-01-2-4/122_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_QLA-01-2-4/122_NE |
Description | 16_QLA-01-2-4/122_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QLA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_QLA-01-2-4/122_NE Models |
Category | Frequency - Max 1.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 150°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 10000 |
Cable Group RD-316 | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,44000 € | 334,40 € |
| Unit Price without VAT: | 33,44000 € |
|---|---|
| Unit Price with VAT: | 40,12800 € |

