RF ANTENNA General Purpose Module N Type Female (2), TNC Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399.99.0077

DigiKey Part Number
3628-1399.99.0077-ND
Manufacturer
Manufacturer Product Number
1399.99.0077
Description
1399.99.0077
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module N Type Female (2), TNC Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
827MHz, 1.4GHz, 1.5845GHz, 2.075GHz, 3.75GHz, 5.025GHz, 6.1375GHz
Frequency Range
694MHz ~ 960MHz, 1.35GHz ~ 1.45GHz, 1.45GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz
Antenna Type
Module
Number of Bands
7
VSWR
1.5, 1.6, 1.8, 1.9
Return Loss
-
Gain
5dBi, 7dBi, 6.5dBi, 7.5dBi, 9dBi, 8dBi
Power - Max
40 W
Features
Cable - 240mm, LNA
Termination
N Type Female (2), TNC Male
Ingress Protection
IP69
Mounting Type
Bracket Mount
Height (Max)
1.575" (40.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1638,17000 €638,17 €
10561,62200 €5 616,22 €
Manufacturers Standard Package
Unit Price without VAT:638,17000 €
Unit Price with VAT:765,80400 €