Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13_BMA-50-0-2/199_NE | |
|---|---|
DigiKey Part Number | 3628-13_BMA-50-0-2/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 13_BMA-50-0-2/199_NE |
Description | 13_BMA-50-0-2/199_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 13_BMA-50-0-2/199_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Flange | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13_BMA-50-0-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-13_BMA-50-0-1/199_NE-ND | 42,04000 € | Parametric Equivalent |
| 13_BMA-50-0-13/199_NE | Huber+Suhner, Inc. | 0 | 3628-13_BMA-50-0-13/199_NE-ND | 43,10900 € | Parametric Equivalent |
| 9205094C1258 | Ease Electronics | 0 | 4627-9205094C1258-ND | 9,46000 € | Parametric Equivalent |
| SF1755-6104 | Amphenol SV Microwave | 14 | SF1755-6104-ND | 65,18000 € | Parametric Equivalent |
| SF1755-6105 | Amphenol SV Microwave | 0 | SF1755-6105-ND | 54,14700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 € | 67,40 € |
| Unit Price without VAT: | 67,40000 € |
|---|---|
| Unit Price with VAT: | 80,88000 € |






