11_SMA-50-2-111/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-2-111/133_NE

DigiKey Part Number
3628-11_SMA-50-2-111/133_NE-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-2-111/133_NE
Description
11_SMA-50-2-111/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_SMA-50-2-111/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,96000 €7,96 €
106,77000 €67,70 €
256,34560 €158,64 €
506,04280 €302,14 €
1005,75440 €575,44 €
2505,39420 €1 348,55 €
5005,13696 €2 568,48 €
1 0004,89204 €4 892,04 €
Manufacturers Standard Package
Unit Price without VAT:7,96000 €
Unit Price with VAT:9,55200 €